Isolated board mount DC/DC converter, fixed, 20W output power. Features dual outputs with nominal voltages of +15V and -15V, each delivering 667mA. Operates with an input voltage range of 18V to 36V DC, achieving 89% efficiency. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Isolation voltage rated at 1.6kV. Through-hole PCB mountable with dimensions of 25.4mm (width) x 25.4mm (depth) x 9.9mm (height).
XP Power JCM2024D15 technical specifications.
| Current - Output 1 | 667mA |
| Current - Output 2 | 667mA |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 667mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 667mA |
| Output Power | 20W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM (20W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCM2024D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.