20W DC-DC regulated power supply module featuring a single 5V output with 4A maximum current. This hybrid, board-mount converter operates from an 18-36V DC input range, achieving 89% efficiency. It offers 1.6kV isolation voltage and includes overvoltage, overcurrent, and short-circuit protection. The module is designed for through-hole PCB mounting and operates across a -40°C to 105°C temperature range.
XP Power JCM2024S05 technical specifications.
| Current - Output 1 | 4A |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCM2024S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.