
Isolated board mount DC/DC converter, fixed, 2 outputs, delivering 20W maximum output power. Features dual 15V and -15V outputs, each with 667mA maximum current. Operates with an input voltage range of 36V to 75V DC, offering 1.6kV isolation voltage. Achieves 89% efficiency and includes overvoltage, overcurrent, and short-circuit protection. Through-hole PCB mountable with dimensions of 25.4mm x 25.4mm x 9.9mm.
XP Power JCM2048D15 technical specifications.
| Current - Output 1 | 667mA |
| Current - Output 2 | 667mA |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 667mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 667mA |
| Output Power | 20W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM (20W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCM2048D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
