Isolated board mount DC/DC converter featuring a 2:1 input range from 36V to 75V DC. Delivers a fixed 5V output at up to 4A, providing 20W of power. Achieves 89% efficiency and includes overvoltage, overcurrent, and short-circuit protection. Designed for through-hole PCB mounting with an isolation voltage of 1.6kV and an operating temperature range of -40°C to 105°C.
XP Power JCM2048S05 technical specifications.
| Current - Output 1 | 4A |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCM2048S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.