
Board mount DC-DC converter module with dual 12V and -12V outputs, each rated for 125mA and a total of 3W output power. Features include 3kV isolation voltage, 80% efficiency, and protection against UVLO, OVP, OCP, and SCP. Operates within a 10V to 17V DC input range and a -20°C to 100°C temperature range. Packaged in a DIP format for through-hole PCB mounting.
XP Power JHM0312D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 3kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 17V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 17V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM0312D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
