
Board mount DC-DC regulated power supply module, delivering 12V nominal output voltage at 250mA maximum output current, for a total of 3W output power. Features include UVLO, OVP, OCP, and SCP protection. Operates within a 10V to 17V DC input range and offers 3kV isolation voltage. Packaged in a DIP form factor with through-hole mounting, this RoHS compliant component has dimensions of 31.75mm depth, 10.4mm height, and 20.32mm width.
XP Power JHM0312S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Depth | 31.75mm |
| Efficiency | 77% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 3kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 17V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 17V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM0312S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.