Isolated board mount DC/DC converter, 3W output power, featuring a fixed 15V output voltage and 200mA maximum output current. Operates with an input voltage range of 10V to 17V DC, offering 3kV isolation voltage. Includes UVLO, OVP, OCP, and SCP protection features. Through-hole PCB mountable with dimensions of 1.25" length, 0.8" width, and 0.41" height. RoHS compliant with an operating temperature range of -20°C to 100°C.
XP Power JHM0312S15 technical specifications.
| Current - Output 1 | 200mA |
| Depth | 31.75mm |
| Efficiency | 78% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 3kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 17V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 17V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM |
| Voltage - Output 1 | 15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM0312S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.