
Board mount DC-DC regulated power supply module delivering 3W output power with dual outputs of +15V and -15V, each at 100mA. Features include UVLO, OVP, OCP, and SCP protection, 3kV isolation voltage, and an efficiency of 80%. Operating temperature range is -20°C to 100°C, with a 20V to 30V DC input voltage range. Through-hole mounting for PCB integration.
XP Power JHM0324D15 technical specifications.
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 3kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 30V |
| Min Input Voltage (DC) | 20V |
| Max Input Voltage | 30V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM0324D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
