Isolated board mount DC/DC converter, fixed, 2 outputs, 6W total output power. Features 10V to 17V DC input range, 12V and -12V output voltages, each with 250mA current capability. Offers 3kV isolation voltage, 83% efficiency, and includes UVLO, OVP, OCP, and SCP protection. Operates from -20°C to 100°C, with through-hole PCB mounting.
XP Power JHM0612D12 technical specifications.
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 31.75mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 3kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 17V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 17V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 125mA |
| Max Output Power | 6W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM0612D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.