Board mount DC-DC converter delivering 6W output power with dual outputs of 12V and -12V, each rated for 250mA. Features include UVLO, OVP, OCP, and SCP protection. Operates within a 20-30V DC input range, achieving 83% efficiency. Isolation voltage is 3kV, with a wide operating temperature range of -20°C to 100°C. Packaged in a DIP form factor for through-hole PCB mounting.
XP Power JHM0624D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 31.75mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 3kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 30V |
| Min Input Voltage (DC) | 20V |
| Max Input Voltage | 30V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 125mA |
| Max Output Power | 6W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM0624D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.