Board mount DC-DC regulated power supply module delivering 6W output power at 5V. Features 1.2A maximum output current, 3kV isolation voltage, and a wide input voltage range of 20-30V DC. Operates efficiently at 78% with integrated protection including UVLO, OVP, OCP, and SCP. Housed in a DIP package for through-hole PCB mounting, with dimensions of 31.75mm depth, 10.4mm height, and 20.32mm width. Extended operating temperature range from -20°C to 100°C.
XP Power JHM0624S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.2A |
| Depth | 31.75mm |
| Efficiency | 78% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 3kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 30V |
| Min Input Voltage (DC) | 20V |
| Max Input Voltage | 30V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 600mA |
| Max Output Power | 6W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM |
| Voltage - Output 1 | 5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM0624S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.