Board mount DC-DC converter, 6W output power, delivering a regulated 12V at 500mA. Features include 3kV isolation, 83% efficiency, and comprehensive protection with UVLO, OVP, OCP, and SCP. Operates across a wide temperature range from -20°C to 100°C, with input voltage from 20V to 30V DC. Through-hole mounting for PCB integration.
XP Power JHM0624S12 technical specifications.
| Current - Output 1 | 500mA |
| Depth | 31.75mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 3kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 30V |
| Min Input Voltage (DC) | 20V |
| Max Input Voltage | 30V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM0624S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.