
10W DC/DC Converter, board mount, DIP package, offering dual +/-12V outputs at 420mA each. Features include UVLO, OVP, OCP, and SCP protection, with 4kV isolation voltage. Operates efficiently at 84% with a wide input voltage range of 4.5V to 9V DC. Through-hole mounting, RoHS compliant, and designed for operation between -40°C and 80°C.
XP Power JHM1005D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 420mA |
| Current - Output 2 | 420mA |
| Depth | 31.75mm |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 12.7mm |
| Isolation Voltage | 4kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM10 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM1005D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.