Board mount DC/DC converter delivering 10W of power with a 5V nominal output voltage and 2A maximum output current. Features include 4kV isolation voltage, wide 4.5V to 9V DC input range, and an efficiency of 83.5%. Integrated protections encompass UVLO, OVP, OCP, and SCP. Operates across a -40°C to 80°C temperature range and is housed in a DIP package for through-hole mounting.
XP Power JHM1005S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Depth | 31.75mm |
| Efficiency | 83.5% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 12.7mm |
| Isolation Voltage | 4kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM10 |
| Voltage - Output 1 | 5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM1005S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.