
10W DC/DC Converter, board mount, DIP package, single output of 15V at 666mA. Features include UVLO, OVP, OCP, and SCP protection. Operates with an input voltage range of 9V to 18V DC, offering 4kV isolation. High efficiency of 89% and a wide operating temperature range of -40°C to 80°C. Through-hole mounting for robust integration.
XP Power JHM1012S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 666mA |
| Depth | 31.75mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 12.7mm |
| Isolation Voltage | 4kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM (10W) |
| Voltage - Output 1 | 15V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM1012S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.