Board mount DC/DC converter delivering 10W of power with dual +/-12V outputs, each capable of 420mA. Features 4kV isolation, 88% efficiency, and protection circuits including UVLO, OVP, OCP, and SCP. Operates within an 18V to 36V DC input range and a -40°C to 80°C temperature range. Packaged in a DIP form factor for through-hole mounting.
XP Power JHM1024D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 420mA |
| Current - Output 2 | 420mA |
| Depth | 31.75mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 12.7mm |
| Isolation Voltage | 4kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM10 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM1024D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.