10W DC/DC converter, board mount, DIP package, delivering a single 15V output at 666mA. Features include UVLO, OVP, OCP, and SCP protection. Operates with an input voltage range of 18-36V DC, offering 4kV isolation voltage. This through-hole mounted converter boasts 89% efficiency and a wide operating temperature range of -40°C to 80°C.
XP Power JHM1024S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 666mA |
| Depth | 31.75mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 12.7mm |
| Isolation Voltage | 4kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JHM (10W) |
| Voltage - Output 1 | 15V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JHM1024S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.