XP Power JPM80PS03 technical specifications.
| Height | 45mm |
| Length | 179.1mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 16A |
| Max Output Power | 53W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 80W |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JPM80PS03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.