XP Power JPS130PS03 technical specifications.
| Efficiency | 90% |
| Frequency | 63Hz |
| Height | 30mm |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25A |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | JPS (130W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for XP Power JPS130PS03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.