XP Power JPS130PT30 technical specifications.
| Length | 127mm |
| Number of Outputs | 3 |
| Output Current | 11.5A |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for XP Power JPS130PT30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.