XP Power JPS130PT32-M technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 800mA |
| Frequency | 63Hz |
| Input Current | 2.6A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 130W |
| Number of Outputs | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| RoHS | Compliant |
Download the complete datasheet for XP Power JPS130PT32-M to view detailed technical specifications.
No datasheet is available for this part.