XP Power JPS130PT34-M technical specifications.
| Current - Output 1 | 2.5A |
| Current - Output 2 | 2.8A |
| Current - Output 3 | 700mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 130W |
| Number of Outputs | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power JPS130PT34-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.