XP Power JPS250PQ41 technical specifications.
| Frequency | 63Hz |
| Height | 38.1mm |
| Length | 203mm |
| Number of Outputs | 4 |
| Output Current | 17.5A |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for XP Power JPS250PQ41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.