XP Power JPS250PQ47 technical specifications.
| Current - Output 1 | 20A |
| Current - Output 2 | 4A |
| Current - Output 3 | 2A |
| Frequency | 63Hz |
| Input Current | 1.4A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Power | 250W |
| Number of Outputs | 4 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 24V |
| Voltage - Output 4 | -12V |
| Weight | 750g |
| RoHS | Compliant |
Download the complete datasheet for XP Power JPS250PQ47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.