XP Power JPS250PS12 technical specifications.
| Frequency | 63Hz |
| Height | 38.3mm |
| Length | 203mm |
| Mount | External |
| Number of Outputs | 1 |
| Output Current | 17A |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power JPS250PS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.