350W quad output open frame power supply. Features include 5V, 15V, 24V, and -15V nominal output voltages with corresponding output currents of 20A, 7A, 4A, and 2A respectively. Maximum total output current is 35A, with a maximum output power of 350W. Operates from 85-264VAC input voltage across a 47-63Hz frequency range. Dimensions are 228.6mm length, 228.6mm width, and 40.6mm height. Maximum operating temperature is 70°C. Chassis mountable.
XP Power JPS350PQ48 technical specifications.
| Current - Output 1 | 20A |
| Current - Output 2 | 7A |
| Current - Output 3 | 4A |
| Height | 40.6mm |
| Input Current | 2mA |
| Length | 228.6mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 35A |
| Max Output Power | 350W |
| Mount | Chassis |
| Nominal Output Voltage | -15V |
| Number of Outputs | 4 |
| Output Current | 35A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 24V |
| Voltage - Output 4 | -15V |
| Width | 228.6mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JPS350PQ48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
