The XP Power JSM1012D05 is a 2-output DC/DC converter with a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 6-pin module package with a width and length of 25.4mm. The converter has a maximum input voltage of 18V and a minimum input voltage of 9V, with a maximum load regulation of 1%. It is suitable for use in board mount applications.
XP Power JSM1012D05 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power JSM1012D05 to view detailed technical specifications.
No datasheet is available for this part.