XP Power JTA1524S05 technical specifications.
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | JTA (15W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTA1524S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.