XP Power JTA2024D02 technical specifications.
| Current - Output 1 | 830mA |
| Current - Output 2 | 830mA |
| Depth | 50.8mm |
| Height | 11.43mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Output Power | 20W |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTA2024D02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.