XP Power JTA2024S12 technical specifications.
| Current - Output 1 | 1.67A |
| Depth | 50.8mm |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 11.43mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTA (20W) |
| Voltage - Output 1 | 12V |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTA2024S12 to view detailed technical specifications.
No datasheet is available for this part.