
Board mount DC/DC converter with dual ±12V outputs, each delivering 125mA for a total of 3W max output power. Features 500V isolation voltage and operates from a 9V to 36V DC input range, with a nominal input of 24V. Achieves 72% efficiency and supports through-hole mounting. Dimensions are 31.8mm depth, 10.2mm height, and 20.3mm width, with a maximum operating temperature of 100°C. RoHS compliant.
XP Power JTB0324D12 technical specifications.
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 31.8mm |
| Efficiency | 72% |
| Height | 10.2mm |
| Isolation Voltage | 500V |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 125mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTB0324D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
