Isolated board mount DC/DC converter featuring a 2-output configuration with nominal voltages of +15V and -15V, each delivering 100mA. This component operates with an input voltage range of 9V to 36V DC, supporting a 24V nominal supply. It offers 3W maximum output power and 500V isolation voltage, with an efficiency of 72%. The converter is housed in a DIP package for through-hole mounting, measuring 31.8mm in depth, 20.3mm in width, and 10.2mm in height, and is RoHS compliant.
XP Power JTB0324D15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 31.8mm |
| Efficiency | 72% |
| Height | 10.2mm |
| Isolation Voltage | 500V |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 100mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTB0324D15 to view detailed technical specifications.
No datasheet is available for this part.
