Board mount DC/DC converter featuring a 12V nominal output voltage and 250mA output current, delivering 3W maximum output power. Operates with a 9V to 36V DC input range and provides 500V isolation. This through-hole component offers 76% efficiency and is RoHS compliant, with dimensions of 20.3mm width, 31.8mm depth, and 10.2mm height. Suitable for analog circuits, it operates between -25°C and 100°C.
XP Power JTB0324S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Depth | 31.8mm |
| Efficiency | 76% |
| Height | 10.2mm |
| Isolation Voltage | 500V |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 250mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTB0324S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.