Isolated board mount DC/DC converter, regulated, fixed output. Features 3W maximum output power, 600mA maximum output current, and a nominal output voltage of 3.3V. Operates with an input voltage range of 9V to 36V DC, with a 24V nominal supply voltage. Provides 500V isolation and operates efficiently at 70%. Packaged in a DIP through-hole mount with dimensions of 20.3mm width, 31.8mm depth, and 10.2mm height.
XP Power JTB0324S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Depth | 31.8mm |
| Efficiency | 70% |
| Height | 10.2mm |
| Isolation Voltage | 500V |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 600mA |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTB0324S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.