Board mount DC/DC converter featuring dual outputs of +5V and -5V, each capable of delivering 300mA. This component operates with an input voltage range of 18V to 72V DC, supporting a nominal supply voltage of 48V. With 500V isolation voltage and 72% efficiency, it offers a maximum output power of 3W. The converter is housed in a DIP package for through-hole mounting, measuring 20.3mm in width, 31.8mm in depth, and 10.2mm in height, with a maximum operating temperature of 100°C. It is RoHS compliant.
XP Power JTB0348D05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 31.8mm |
| Efficiency | 72% |
| Height | 10.2mm |
| Isolation Voltage | 500V |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 300mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTB0348D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.