Board mount DC/DC converter featuring dual 12V and -12V outputs, each rated for 125mA, delivering a total of 3W maximum output power. Operates with an input voltage range of 18V to 72V DC, with a nominal supply voltage of 48V. Achieves 72% efficiency and provides 500V isolation. Housed in a DIP package with through-hole mounting, this RoHS compliant component measures 31.8mm in depth, 20.3mm in width, and 10.2mm in height, with a maximum operating temperature of 100°C.
XP Power JTB0348D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 31.8mm |
| Efficiency | 72% |
| Height | 10.2mm |
| Isolation Voltage | 500V |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 125mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTB0348D12 to view detailed technical specifications.
No datasheet is available for this part.