Board mount DC/DC converter featuring dual 15V and -15V outputs, each delivering 100mA for a total of 3W maximum output power. This component operates with an input voltage range of 18V to 72V DC, supporting a nominal 48V supply. Achieving 70% efficiency, it offers 500V isolation voltage and is housed in a DIP package for through-hole mounting. The converter operates up to a maximum ambient temperature of 100°C and is RoHS compliant.
XP Power JTB0348D15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 31.8mm |
| Efficiency | 70% |
| Height | 10.2mm |
| Isolation Voltage | 500V |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 100mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTB0348D15 to view detailed technical specifications.
No datasheet is available for this part.