The XP Power JTB0348S05 DC/DC converter is a board mount, through hole device with a nominal output voltage of 5V and a maximum output current of 600mA. It operates over a temperature range of -25°C to 100°C and has a maximum output power of 3W. The converter is RoHS compliant and has an efficiency of 72%. It is not SVHC compliant.
XP Power JTB0348S05 technical specifications.
| Package/Case | DIP |
| Depth | 31.8mm |
| Efficiency | 72% |
| Height | 10.2mm |
| Isolation Voltage | 500V |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 600mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTB0348S05 to view detailed technical specifications.
No datasheet is available for this part.