
Board mount DC/DC converter, 3W max output power, 15V nominal output voltage, 200mA output current. Features 500V isolation voltage, 18V to 72V DC input range, and 77% efficiency. Operates from -25°C to 100°C, housed in a DIP package for through-hole mounting.
XP Power JTB0348S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Depth | 31.8mm |
| Efficiency | 77% |
| Height | 10.2mm |
| Isolation Voltage | 500V |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 200mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTB0348S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.