Board mount DC/DC converter with 3V nominal output voltage and 600mA output current, delivering up to 3W of power. Features a 500V isolation voltage and operates within an 18V to 72V DC input range. This DIP package converter offers 70% efficiency and a wide operating temperature range of -25°C to 100°C. Designed for through-hole mounting, it is RoHS compliant.
XP Power JTB0348S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Depth | 31.8mm |
| Efficiency | 70% |
| Height | 10.2mm |
| Isolation Voltage | 500V |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 600mA |
| Output Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTB0348S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.