Board mount DC/DC converter featuring dual 15V and -15V outputs, each delivering 190mA for a total of 5W maximum output power. Achieves 80% efficiency with a wide input voltage range of 9V to 36V DC. Offers 1.5kV isolation voltage and operates across a temperature range of -25°C to 100°C. Housed in a DIP package for through-hole mounting, with dimensions of 31.8mm (depth) x 20.3mm (width) x 10.2mm (height). RoHS compliant.
XP Power JTB0524D15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 190mA |
| Current - Output 2 | 190mA |
| Depth | 31.8mm |
| Efficiency | 80% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 190mA |
| Max Output Power | 5W |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 190mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTB0524D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.