Board mount DC/DC converter with 5W maximum output power and 1A maximum output current. Features a 5V nominal output voltage and 1.5kV isolation voltage. Operates from a 9V to 36V DC input range, with a nominal input of 24V. Housed in a DIP package for through-hole mounting, this converter offers 78% efficiency and operates between -25°C and 100°C.
XP Power JTB0524S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Depth | 31.8mm |
| Efficiency | 78% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTB0524S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.