Board mount DC/DC converter with 15V nominal output voltage and 400mA output current. Features 5W maximum output power, 1.5kV isolation voltage, and 80% efficiency. Operates from a 9V to 36V DC input range, with a nominal input voltage of 24V. Packaged in a DIP through-hole mount, measuring 20.3mm width, 31.8mm depth, and 10.2mm height. Operating temperature range is -25°C to 100°C. RoHS compliant.
XP Power JTB0524S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Depth | 31.8mm |
| Efficiency | 80% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 400mA |
| Max Output Power | 5W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 400mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTB0524S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.