Isolated board mount DC/DC converter, regulated, fixed output. Features a 3.3V nominal output voltage and 1A maximum output current, delivering up to 5W of power. Operates with an input voltage range of 9V to 36V DC and offers 1.5kV isolation. DIP package for through-hole mounting, with dimensions of 20.3mm width, 31.8mm depth, and 10.2mm height. Achieves 72% efficiency and operates between -25°C and 100°C.
XP Power JTB0524S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Depth | 31.8mm |
| Efficiency | 72% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTB0524S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.