Board mount DC/DC converter, DIP package, delivering dual outputs of 12V and -12V, each at 230mA. Features 5W maximum output power, 79% efficiency, and 1.5kV isolation voltage. Operates within an 18V to 72V DC input range, with a wide temperature range of -25°C to 100°C. Dimensions are 31.8mm (depth) x 20.3mm (width) x 10.2mm (height), designed for through-hole mounting. RoHS compliant.
XP Power JTB0548D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 230mA |
| Current - Output 2 | 230mA |
| Depth | 31.8mm |
| Efficiency | 79% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 230mA |
| Max Output Power | 5W |
| Mount | Through Hole |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 230mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTB0548D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.