Isolated board mount DC/DC converter featuring a fixed output, two outputs, and 5W maximum output power. Delivers 15V and -15V at 190mA per output, with an 80% efficiency. Operates with an input voltage range of 18V to 72V DC and provides 1.5kV isolation. Designed for through-hole mounting, this converter operates from -25°C to 100°C and is RoHS compliant.
XP Power JTB0548D15 technical specifications.
| Current - Output 1 | 190mA |
| Current - Output 2 | 190mA |
| Depth | 31.8mm |
| Efficiency | 80% |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 190mA |
| Max Output Power | 5W |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 190mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTB0548D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.