
4W DC-DC regulated power supply module with a single 3.3V output, delivering up to 1.2A. This hybrid, metal DIP package converter operates from a 9V to 36V DC input, features 1.5kV isolation, and offers 75% efficiency. Designed for through-hole PCB mounting, it boasts a wide operating temperature range of -40°C to 100°C and includes short-circuit protection.
XP Power JTC0424S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.2A |
| Depth | 31.75mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 4W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTC |
| Voltage - Output 1 | 3.3V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTC0424S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
