Board mount DC-DC converter delivering 4W output power with dual +/-5V outputs, each capable of 400mA. Features 1.5kV isolation voltage, 79% efficiency, and a wide operating temperature range of -40°C to 100°C. Input voltage range is 18V to 72V DC. Housed in a DIP package for through-hole PCB mounting, this converter includes short-circuit protection (SCP) and is RoHS compliant.
XP Power JTC0448D05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Current - Output 2 | 400mA |
| Depth | 31.75mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Power | 4W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JTC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTC0448D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.