Board mount DC/DC converter delivering 4W of power with dual +/-15V outputs, each at 134mA. Features 1.5kV isolation and operates from an 18V to 72V DC input range. This DIP package converter offers 80% efficiency and includes short-circuit protection (SCP). Designed for through-hole PCB mounting, it operates across a -40°C to 100°C temperature range.
XP Power JTC0448D15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 134mA |
| Current - Output 2 | 134mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 134mA |
| Output Power | 4W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JTC |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTC0448D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.