
4W, single-output, regulated DC-DC converter module with 5V output voltage and 800mA maximum output current. Features 1.5kV isolation voltage, 79% efficiency, and short-circuit protection (SCP). Operates within an 18V to 72V DC input range and a -40°C to 100°C temperature range. Packaged in a metal DIP-24/8 case for through-hole PCB mounting.
XP Power JTC0448S05 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 800mA |
| Depth | 31.75mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 4W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JTC |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JTC0448S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.